TE Connectivity, 2118 Compact Power Connector Cable, Panel Mount, 13 Crimp, 600V

Subtotal (1 pack of 25 units)*

£198.57

(exc. VAT)

£238.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£198.57£7.943

*price indicative

RS Stock No.:
504-850
Distrelec Article No.:
304-55-482
Mfr. Part No.:
211825-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Compact Power Connector

Pole Format

13

Voltage

600V

Mount Type

Cable, Panel Mount

Connector Gender

Female

Housing Material

Polyamide 66

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Series

2118

COO (Country of Origin):
US
The TE Connectivity 13 Position Circular Power Connector is a robust and reliable solution designed for wire-to-panel applications. Crafted from high-quality materials, it ensures optimal performance in demanding environments, supporting operating voltages up to 600 VDC. The housing features a sleek, black finish, ideal for seamless integration into various systems. With a configuration that accommodates both power and signal functions, this connector is engineered to meet the rigorous needs of contemporary applications. Its innovative design includes a unique mating alignment system, ensuring secure and accurate connections every time. Whether you are building or upgrading systems, this connector provides the durability and efficiency required for modern electrical connections.

Designed for wire-to-panel applications

Accommodates both power and signal connections

Built with a durable plastic housing for enhanced longevity

Offers resistance to environmental factors, suitable for various applications

Includes a keyed mating alignment feature for secure connections

Allows for easy panel mounting with integrated flange design

Utilises crimp termination methods for superior connectivity

Strikingly effective in both power and signal circuit applications

Temperature range supports diverse operational environments

Meets stringent industry standards for safety and reliability

Related links