Bulk discount available
Subtotal (1 pack of 20 units)*
£3.30
(exc. VAT)
£3.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 - 180 | £0.165 | £3.30 |
200 - 480 | £0.148 | £2.96 |
500 - 980 | £0.14 | £2.80 |
1000 - 1980 | £0.132 | £2.64 |
2000 + | £0.123 | £2.46 |
*price indicative
- RS Stock No.:
- 712-2393
- Mfr. Part No.:
- 917699-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Wedgelock | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Wedgelock | ||
Double Lock Plates
The Double Lock plate ensures positive loading of contacts in the housing and is mounted to plug and cap housings for wire applications.
Prevents contacts from being mated halfway
Double lock plate is contained completely within the plug and cap housing, which provides neat overall appearance
Double lock plate is contained completely within the plug and cap housing, which provides neat overall appearance
TE Connectivity Power Double-Lock Range
TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.
Related links
- Wedgelock for use with Heavy Duty Power Connectors
- TE Connectivity Wedgelock, For Use With Heavy Duty Power Connectors
- TE Connectivity Wedgelock For Use With MIC MKII Connectors
- TE Connectivity Wedgelock For Use With MIC MKII Connectors
- TE Connectivity Wedgelock For Use With MIC MKII Connectors
- TE Connectivity Wedgelock For Use With MIC MKII Connectors
- TE Connectivity AMPMODU MTE Series Pin Contact
- TE Connectivity Panel Mount Plug Plug In 250 V