Bourns 1 mH 4 A Common Mode Choke 20 mΩ

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 3 units)*

£6.21

(exc. VAT)

£7.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 198 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
3 - 27£2.07£6.21
30 - 72£1.317£3.95
75 - 147£1.117£3.35
150 - 297£1.10£3.30
300 +£1.087£3.26

*price indicative

Packaging Options:
RS Stock No.:
874-9747
Distrelec Article No.:
304-44-355
Mfr. Part No.:
PM3700-40-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1mH

Product Type

Common Mode Choke

Series

PM3700

Maximum DC Current

4A

Core Material

Ferrite

Test Frequency

500, 40kHz

Packaging

Tape & Reel

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Automotive Standard

No

Mount Type

Surface

Maximum Self Resonant Frequency

40MHz

Termination Style

Solder Pad

Maximum DC Resistance

20mΩ

Standards/Approvals

RoHS

Height

11.43mm

Package/Case

3700

Bourns PM3700 Series SMD Common Mode Chokes


Current rating up to 7A

Compact size, 17.8mm body diameter

Tape and reel packaging

RoHS compliant

Applications in Filtering, Common mode

Bourns SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy