EPCOS 27 mH 0.7 A Power Choke Coil 1Ω

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
871-1531
Mfr. Part No.:
B82731M2701A030
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

27 mH

Series

B82731M

Test Frequency

10 KHz

DC Resistance

Maximum Current

0.7 A

Dimensions

21 x 15 x 20mm

Operating Temperature Range

+40°C

Mounting Type

Through Hole

Termination Style

Surface Mount

Maximum Operating Temperature

+40°C

Height

20mm

Depth

15mm

Length

21mm

COO (Country of Origin):
HU