KEMET 25 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- RS Stock No.:
- 863-3841
- Mfr. Part No.:
- SU10VFC-R04250
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£7.35
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 15 unit(s) shipping from 01 June 2026
- Final 30 unit(s) shipping from 08 June 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 245 | £1.47 | £7.35 |
| 250 - 495 | £0.88 | £4.40 |
| 500 - 995 | £0.838 | £4.19 |
| 1000 - 2495 | £0.774 | £3.87 |
| 2500 + | £0.706 | £3.53 |
*price indicative
- RS Stock No.:
- 863-3841
- Mfr. Part No.:
- SU10VFC-R04250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 25mH | |
| Product Type | Common Mode Choke | |
| Series | SU-10VFC | |
| Maximum DC Current | 400mA | |
| Packaging | Tray | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Height | 15mm | |
| Depth | 15.5mm | |
| Maximum DC Resistance | 2.8Ω | |
| Termination Style | Solder Pad | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 25mH | ||
Product Type Common Mode Choke | ||
Series SU-10VFC | ||
Maximum DC Current 400mA | ||
Packaging Tray | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Height 15mm | ||
Depth 15.5mm | ||
Maximum DC Resistance 2.8Ω | ||
Termination Style Solder Pad | ||
Length 18mm | ||
Kemet SU10VFC-R Series Common Mode Chokes
Kemet SU Coils, SU10VFC-R, AC line filters are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Super low profile of 15.0mm maximum
Rated currents up to 2 A
DC resistances as low as 0.15 Ω
Inductances up to 37 mH
Related links
- KEMET 25 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- KEMET 76 mH 400 mA Common Mode Choke 2.7 Ω 250V
- KEMET 74.5 mH 400 mA Common Mode Choke 2.5 Ω 250V ac
- KEMET 32 mH 400 mA Common Mode Choke 2.7 Ω 250V ac
- KEMET 91 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- KEMET 59.6 mH 400 mA Common Mode Choke 2.02 Ω 250V
- KEMET 34.2 mH 400 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- RS PRO 2.2 mH 400 mA Common Mode Choke 450 mΩ
