Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
£27.35
(exc. VAT)
£32.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 20 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £5.47 | £27.35 |
| 50 - 120 | £4.256 | £21.28 |
| 125 - 245 | £3.884 | £19.42 |
| 250 - 495 | £3.518 | £17.59 |
| 500 + | £3.342 | £16.71 |
*price indicative
- RS Stock No.:
- 863-3778
- Mfr. Part No.:
- SC-10-30J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 3mH | |
| Series | SC-J | |
| Maximum DC Current | 10A | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Height | 33mm | |
| Depth | 24mm | |
| Maximum DC Resistance | 30mΩ | |
| Termination Style | Solder Pad | |
| Length | 34mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 3mH | ||
Series SC-J | ||
Maximum DC Current 10A | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Height 33mm | ||
Depth 24mm | ||
Maximum DC Resistance 30mΩ | ||
Termination Style Solder Pad | ||
Length 34mm | ||
Standards/Approvals RoHS | ||
Kemet SC-J Series Terminal Base Type Common Mode Chokes
Kemet SC Coils, SC-J Terminal Base Type AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 18 A
DC resistances as low as 7 mΩ
Inductances up to 8 mH
Related links
- KEMET 3 mH 10 A Common Mode Choke 30 mΩ 250V
- KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- KEMET 3 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- KEMET 3 mH 14 A Common Mode Choke 1000V
- KEMET 3 mH 24 A Common Mode Choke 17.910 mΩ 1000V
- KEMET 50 μH 10 A Common Mode Choke 16 mΩ 250V
- KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250V
