KEMET 500 μH 15 A Common Mode Choke 8 mΩ 250V
- RS Stock No.:
- 863-3771
- Mfr. Part No.:
- SC-15-05J
- Brand:
- KEMET
Subtotal (1 bag of 5 units)*
£24.18
(exc. VAT)
£29.015
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £4.836 | £24.18 |
*price indicative
- RS Stock No.:
- 863-3771
- Mfr. Part No.:
- SC-15-05J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 500μH | |
| Product Type | Common Mode Choke | |
| Series | SC-J | |
| Maximum DC Current | 15A | |
| Core Material | Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Length | 34mm | |
| Maximum DC Resistance | 8mΩ | |
| Depth | 23mm | |
| Height | 33mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 500μH | ||
Product Type Common Mode Choke | ||
Series SC-J | ||
Maximum DC Current 15A | ||
Core Material Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Length 34mm | ||
Maximum DC Resistance 8mΩ | ||
Depth 23mm | ||
Height 33mm | ||
Kemet SC-J Series Terminal Base Type Common Mode Chokes
Kemet SC Coils, SC-J Terminal Base Type AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 18 A
DC resistances as low as 7 mΩ
Inductances up to 8 mH
Related links
- KEMET 500 μH 15 A Common Mode Choke 8 mΩ 250V
- KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 2 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 10 μH 20 A Common Mode Choke 8 mΩ 250V
- KEMET 50 μH 10 A Common Mode Choke 16 mΩ 250V
- KEMET 100 μH 2 A Common Mode Choke 70 mΩ 250V
- KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250V
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
