Bourns 20 mH 1 A Common Mode Choke 0.25 Ω

Subtotal (1 unit)*

£2.07

(exc. VAT)

£2.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 234 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.07

*price indicative

Packaging Options:
RS Stock No.:
736-1141
Mfr. Part No.:
PM3700-80-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

20mH

Product Type

Common Mode Choke

Series

PM3700

Maximum DC Current

1A

Core Material

Ferrite

Test Frequency

25, 4kHz

Packaging

Tape & Reel

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Automotive Standard

No

Mount Type

Surface

Maximum Self Resonant Frequency

4MHz

Maximum DC Resistance

0.25Ω

Termination Style

Solder Pad

Height

11.43mm

Standards/Approvals

RoHS

Package/Case

3700

Bourns PM3700 Series SMD Common Mode Chokes


Current rating up to 7A

Compact size, 17.8mm body diameter

Tape and reel packaging

RoHS compliant

Applications in Filtering, Common mode

Bourns SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy