TDK 1.1 mH 2 A Common Mode Choke 65 mΩ 250V
- RS Stock No.:
- 246-9848
- Mfr. Part No.:
- B82720S2202N040
- Brand:
- TDK
Subtotal (1 reel of 250 units)*
£211.75
(exc. VAT)
£254.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 500 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £0.847 | £211.75 |
*price indicative
- RS Stock No.:
- 246-9848
- Mfr. Part No.:
- B82720S2202N040
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Choke | |
| Inductance | 1.1mH | |
| Series | B82720S | |
| Maximum DC Current | 2A | |
| Impedance | 0.065Ω | |
| Core Material | Ferrite | |
| Test Frequency | 50Hz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 40°C | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Choke Voltage | 250V | |
| Mount Type | Surface | |
| Inductance Tolerance | -30 to 50 % | |
| Depth | 15mm | |
| Height | 10.8mm | |
| Length | 15mm | |
| Standards/Approvals | UL, VDE, RoHS | |
| Maximum DC Resistance | 65mΩ | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Choke | ||
Inductance 1.1mH | ||
Series B82720S | ||
Maximum DC Current 2A | ||
Impedance 0.065Ω | ||
Core Material Ferrite | ||
Test Frequency 50Hz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 40°C | ||
Automotive Standard No | ||
Pin Count 4 | ||
Choke Voltage 250V | ||
Mount Type Surface | ||
Inductance Tolerance -30 to 50 % | ||
Depth 15mm | ||
Height 10.8mm | ||
Length 15mm | ||
Standards/Approvals UL, VDE, RoHS | ||
Maximum DC Resistance 65mΩ | ||
- COO (Country of Origin):
- RO
The EPCOS power line choke is current-compensated SMD ring core double choke has 250 V AC rated voltage.
Suitable for reflow soldering
Related links
- TDK 1.1 mH 2 A Common Mode Choke 65 mΩ 250V
- Schaffner 1.1 mH 2 A Common Mode Choke 2900 mΩ 300V ac
- RS PRO 2 mH 2 A Common Mode Choke 45 mΩ 250V
- KEMET 13 mH 2 A Common Mode Choke 3.25 mΩ
- KEMET 3.6 mH 2 A Common Mode Choke 0.08 Ω 250V
- KEMET 2.32 mH 2 A Common Mode Choke 90 mΩ
- KEMET 21.5 mH 2 A Common Mode Choke 0.177 Ω 250V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
