Bourns 20 mH 1 A Common Mode Choke 0.25 Ω
- RS Stock No.:
- 172-9894
- Mfr. Part No.:
- PM3700-80-RC
- Brand:
- Bourns
Subtotal (1 reel of 200 units)*
£255.40
(exc. VAT)
£306.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | £1.277 | £255.40 |
*price indicative
- RS Stock No.:
- 172-9894
- Mfr. Part No.:
- PM3700-80-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Common Mode Choke | |
| Inductance | 20mH | |
| Maximum DC Current | 1A | |
| Series | PM3700 | |
| Core Material | Ferrite | |
| Test Frequency | 25, 4kHz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Maximum Self Resonant Frequency | 4MHz | |
| Standards/Approvals | RoHS | |
| Height | 11.43mm | |
| Maximum DC Resistance | 0.25Ω | |
| Termination Style | Solder Pad | |
| Package/Case | 3700 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Common Mode Choke | ||
Inductance 20mH | ||
Maximum DC Current 1A | ||
Series PM3700 | ||
Core Material Ferrite | ||
Test Frequency 25, 4kHz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Maximum Self Resonant Frequency 4MHz | ||
Standards/Approvals RoHS | ||
Height 11.43mm | ||
Maximum DC Resistance 0.25Ω | ||
Termination Style Solder Pad | ||
Package/Case 3700 | ||
- COO (Country of Origin):
- TW
Bourns PM3700 Series SMD Common Mode Chokes
Current rating up to 7A
Compact size, 17.8mm body diameter
Tape and reel packaging
RoHS compliant
Applications in Filtering, Common mode
Bourns SMD Common Mode Chokes
Related links
- Bourns 20 mH 1 A Common Mode Choke 0.25 Ω
- Bourns 1 mH 4 A Common Mode Choke 20 mΩ
- Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
- Bourns 500 nH Ferrite Core 6 A Idc
- Bourns 5 μH Ferrite Core 2 A Idc
- KEMET 20 mH 0.8 A Common Mode Choke 0.78 Ω 250V ac
- KEMET 3 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- Wurth Elektronik 10 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
