Subtotal (1 reel of 200 units)*
£255.80
(exc. VAT)
£307.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 200 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | £1.279 | £255.80 |
*price indicative
- RS Stock No.:
- 172-8677
- Mfr. Part No.:
- PM3700-40-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 4A | |
| Series | PM3700 | |
| Core Material | Ferrite | |
| Test Frequency | 500, 40kHz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Maximum Self Resonant Frequency | 40MHz | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 20mΩ | |
| Height | 11.43mm | |
| Termination Style | Solder Pad | |
| Package/Case | 3700 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 4A | ||
Series PM3700 | ||
Core Material Ferrite | ||
Test Frequency 500, 40kHz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Maximum Self Resonant Frequency 40MHz | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 20mΩ | ||
Height 11.43mm | ||
Termination Style Solder Pad | ||
Package/Case 3700 | ||
- COO (Country of Origin):
- CN
Bourns PM3700 Series SMD Common Mode Chokes
Current rating up to 7A
Compact size, 17.8mm body diameter
Tape and reel packaging
RoHS compliant
Applications in Filtering, Common mode
Bourns SMD Common Mode Chokes
Related links
- Bourns 1 mH 4 A Common Mode Choke 20 mΩ
- Bourns 20 mH 1 A Common Mode Choke 0.25 Ω
- Bourns 2 mH 3.5 A Common Mode Choke 0.03 Ω
- Bourns 1 mH 0.5 A Common Mode Choke 0.4 Ω 42V ac/dc, 80 V ac/dc
- Bourns 1 mH Toroidal Inductor 300 mΩ Rdc, 2300
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- Bourns 5 μH Ferrite Core 2 A Idc
- Bourns 500 nH Ferrite Core 6 A Idc
