KEMET 35 mH 500 mA Common Mode Choke 1.8 Ω 250V ac

Subtotal (1 box of 600 units)*

£618.00

(exc. VAT)

£744.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
600 +£1.03£618.00

*price indicative

RS Stock No.:
169-6888
Mfr. Part No.:
SS11V-R05350-CH
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

35mH

Series

SS

Maximum DC Current

500mA

Test Frequency

1kHz

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V ac

Termination Style

Solder Pad

Standards/Approvals

RoHS

Depth

14.5mm

Height

21.5mm

Length

22mm

Maximum DC Resistance

1.8Ω

COO (Country of Origin):
VN

Kemet SS11V/H-CH Series Common Mode Chokes


Kemet SS Coils, SS11V/H-CH AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.

Rated currents up to 3 A

DC resistances as low as 0.063 Ω

Inductances up to 82 mH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy