Panasonic, ETQP4M, 0840 Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% 9.6A Idc
- RS Stock No.:
- 122-1764
- Mfr. Part No.:
- ETQP4M3R3KVK
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 122-1764
- Mfr. Part No.:
- ETQP4M3R3KVK
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 9.6A | |
| Package/Case | 0840 | |
| Length | 8.5mm | |
| Depth | 8mm | |
| Height | 4mm | |
| Dimensions | 8.5 x 8 x 4mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 14mΩ | |
| Series | ETQP4M | |
| Core Material | Metal Composite | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 3.3 μH | ||
Maximum DC Current 9.6A | ||
Package/Case 0840 | ||
Length 8.5mm | ||
Depth 8mm | ||
Height 4mm | ||
Dimensions 8.5 x 8 x 4mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 14mΩ | ||
Series ETQP4M | ||
Core Material Metal Composite | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
