Panasonic 2.2 μH 12.8 A Power Choke Coil 14.5mΩ
- RS Stock No.:
- 122-0414
- Mfr. Part No.:
- ETQP3M2R2KVN
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 122-0414
- Mfr. Part No.:
- ETQP3M2R2KVN
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 2.2 μH | |
| Series | ETQP3M | |
| DC Resistance | 14.5mΩ | |
| Maximum Current | 12.8 A | |
| Dimensions | 6.4 x 6 x 3mm | |
| Operating Temperature Range | -55°C → +155°C | |
| Mounting Type | Surface Mount | |
| Termination Style | Surface Mount | |
| Package/Case | 0630 | |
| Minimum Operating Temperature | -55°C | |
| Height | 3mm | |
| Maximum Operating Temperature | +155°C | |
| Depth | 6mm | |
| Length | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 2.2 μH | ||
Series ETQP3M | ||
DC Resistance 14.5mΩ | ||
Maximum Current 12.8 A | ||
Dimensions 6.4 x 6 x 3mm | ||
Operating Temperature Range -55°C → +155°C | ||
Mounting Type Surface Mount | ||
Termination Style Surface Mount | ||
Package/Case 0630 | ||
Minimum Operating Temperature -55°C | ||
Height 3mm | ||
Maximum Operating Temperature +155°C | ||
Depth 6mm | ||
Length 6.4mm | ||
- COO (Country of Origin):
- JP
