TE Connectivity BNC Series, Jack Panel Mount, PCB Mount BNC Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 821-2576
- Mfr. Part No.:
- 5226993-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.42
(exc. VAT)
£10.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 128 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £8.42 |
10 - 49 | £8.08 |
50 - 99 | £7.00 |
100 - 249 | £6.67 |
250 + | £5.97 |
*price indicative
- RS Stock No.:
- 821-2576
- Mfr. Part No.:
- 5226993-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Female | |
Mounting Type | Panel Mount, PCB Mount | |
Impedance | 50Ω | |
Termination Method | Through Hole | |
Body Orientation | Straight | |
Bulkhead | Yes | |
Body Plating | Nickel | |
Series | BNC | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Panel Mount, PCB Mount | ||
Impedance 50Ω | ||
Termination Method Through Hole | ||
Body Orientation Straight | ||
Bulkhead Yes | ||
Body Plating Nickel | ||
Series BNC | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
TE Connectivity 50 Ohm RF Coaxial BNC Connectors - PCB/Panel Mount Jacks
A range of vertical and right angle mount 50 Ohm RF coaxial BNC jack connectors designed for PCB / Panel mounting. These 50 Ohm RF coax BNC connectors have a nickel body, a polymethylpentene dielectric and are available with a VALOX or metal housing, with or without mounting posts and various contact plating options. Please refer to additional data table for details.
TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- TE Connectivity BNC Series 75Ω Straight Body
- TE Connectivity 1-133 Series Crimp Termination, Straight Body
- TE Connectivity 1-225 Series Crimp Termination, Straight Body
- TE Connectivity BNC Series 50Ω Straight Body
- Rosenberger BNC Series 50Ω Straight Body