TE Connectivity, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 745-5684
- Mfr. Part No.:
- 1051655-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.30
(exc. VAT)
£5.16
(inc. VAT)
- RS Stock No.:
- 745-5684
- Mfr. Part No.:
- 1051655-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Male | |
Coaxial Connector Type | SMA Connector | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Cable Type | RG316 | |
Size | Subminiature | |
Bulkhead | No | |
Operating Frequency | 0 to 12.4GHz | |
Body Plating | Passivated Stainless Steel | |
Polarity | Normal | |
Contact Material | Beryllium Copper | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG316 | ||
Size Subminiature | ||
Bulkhead No | ||
Operating Frequency 0 to 12.4GHz | ||
Body Plating Passivated Stainless Steel | ||
Polarity Normal | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
TE Connectivity RF Coaxial SMA Cable Plug
RF coaxial SMA straight cable plug with a hex crimp terminaton. This SMA straight cable plug has a stainless steel body with a passivated finish with a gold plated beryllium centre contact and PTFE fluorocarbon dielectric. The fequency for this SMA straight cable plug is 12.4 GHz.
TE Connectivity SMA Passivated Finish