TE Connectivity 5447647 Series, Plug Cable Mount, Crimp Termination, Straight Body
- RS Stock No.:
- 782-7739
- Mfr. Part No.:
- 5447647-3
- Brand:
- TE Connectivity
- RS Stock No.:
- 782-7739
- Mfr. Part No.:
- 5447647-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | RG174, RG188A, RG316 | |
| Operating Frequency | 12.4GHz | |
| Polarity | Normal | |
| Series | 5447647 | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Series Number | 5447647-3 | |
| Mating Type | Threaded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type RG174, RG188A, RG316 | ||
Operating Frequency 12.4GHz | ||
Polarity Normal | ||
Series 5447647 | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Series Number 5447647-3 | ||
Mating Type Threaded | ||
TE Connectivity RF Coaxial SMA Connectors - Crimp Cable Plugs
50 Ohm RF coaxial SMA cable mount plug connector with a hex crimp termination, passivated stainless steel body, silicone rubber gasket and gold plated centre contact. This RF coax SMA connector is for use with RD316 coaxial cable.
TE Connectivity SMA Passivated Finish

