TE Connectivity, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 713-1075
- Mfr. Part No.:
- 5414363-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£7.94
(exc. VAT)
£9.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £7.94 |
*price indicative
- RS Stock No.:
- 713-1075
- Mfr. Part No.:
- 5414363-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | SMB Connector | |
Gender | Male | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Right Angle | |
Cable Type | RG174, RG188, RG316 | |
Operating Frequency | 0 to 4GHz | |
Minimum Operating Temperature | -65°C | |
Body Plating | Nickel | |
Maximum Operating Temperature | +165°C | |
Contact Material | Brass | |
Contact Plating | Gold over Nickel | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMB Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Cable Type RG174, RG188, RG316 | ||
Operating Frequency 0 to 4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Nickel | ||
Maximum Operating Temperature +165°C | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
TE Connectivity 50 Ohm SMB RF Coaxial Cable Connectors
SMB RF coaxial plug and jack connectors with a subminiature, lightweight design ideal for use in applications where space is limited. These SMB RF coaxial cable connectors offer an excellent electrical performance from DC to 4 GHz with a constant impedance and have a low VSWR. The snap-on coupling on these SMB RF coaxial cable connectors enables quick connect and disconnect for field installation. These SMB connectors feature crimp centre contacts which enable fast and easy cable assembly and saves termination costs.
Features and Benefits
Subminiature space saving design
Excellent electrical performance from DC to 4 GHz
Low VSWR
Snap-on coupling for quick connect and disconnect
Crimp terminations for easy, cost saving cable assembly
Excellent electrical performance from DC to 4 GHz
Low VSWR
Snap-on coupling for quick connect and disconnect
Crimp terminations for easy, cost saving cable assembly
Applications
These SMB RF coaxial cable connectors are ideally suited for circuit miniaturization. Applications include GPS, antennas, telephony, base stations, radio boards, CATV and PC/LAN
TE Connectivity - SMB
Related links
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity SMB Series 50Ω Right Angle Body
- TE Connectivity 4140 Series Plug Cable Mount SMB Connector Crimp Termination, Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity 4140 Series Plug Cable Mount SMB Connector Right Angle Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity Solder Termination, Right Angle Body
- TE Connectivity 50Ω Right Angle Body