TE Connectivity, Plug Cable Mount SHV Connector, Crimp Termination, Straight Body

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
713-1016
Mfr. Part No.:
5051426-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coaxial Connector Type

SHV Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U

Bulkhead

No

Body Plating

Nickel

Contact Plating

Gold

TE Connectivity SHV RF Coaxial Plugs


SHV RF coaxial plugs with a fluoropolymer dielectric, dual crimp style cable termination, silver plated body and gold plated centre contact. These SHV RF coax plugs are for use with a variety of RF coax cable types.


SHV Series - TE Connectivity


SHV Connectors are lightweight, weatherproof connectors designed to provide shielded disconnects for high-voltage applications up to 5,000 volts DC. They can be used with a wide range of small coaxial cables. This connector has non-constant impedance characteristics and features polarized centre contacts which are recessed in the dielectric. The connector also has a bayonet-locking coupling similar to BNC connectors; however, the SHV connector will not inter-mate with the standard bayonet-type connector.

Related links