TE Connectivity AMP Series, Jack Through Hole Twinax Connector, Solder Termination, Right Angle Body
- RS Stock No.:
- 713-0811
- Mfr. Part No.:
- 5228686-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£10.89
(exc. VAT)
£13.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £10.89 |
15 - 49 | £9.69 |
50 - 99 | £9.26 |
100 - 249 | £8.82 |
250 + | £8.39 |
*price indicative
- RS Stock No.:
- 713-0811
- Mfr. Part No.:
- 5228686-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
Coaxial Connector Type | Twinax Connector | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Body Orientation | Right Angle | |
Body Plating | Nickel | |
Series | AMP | |
Contact Plating | Gold | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Coaxial Connector Type Twinax Connector | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Body Plating Nickel | ||
Series AMP | ||
Contact Plating Gold | ||
TE Connectivity BNC Jacks
TE Connectivity BNC RF Coaxial Connectors
Related links
- Samtec CJT TH Series Solder Termination, Right Angle Body
- TE Connectivity AMP Series 50Ω Right Angle Body
- TE Connectivity AMP Series Crimp Termination, Straight Body
- Samtec CJT TH Series Solder Termination, Straight Body
- TE Connectivity 50Ω Right Angle Body
- TE Connectivity Solder Termination, Right Angle Body
- TE Connectivity 2-139 Series Solder Termination, Right Angle Body
- TE Connectivity 10511 Series Solder Termination, Right Angle Body