Molex, Jack Panel Mount Subminiature Coaxial Connector, Crimp Termination, Straight Body

Bulk discount available

Subtotal (1 tray of 20 units)*

£110.36

(exc. VAT)

£132.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 - 80£5.518£110.36
100 +£5.281£105.62

*price indicative

RS Stock No.:
265-9421
Mfr. Part No.:
73391-0260
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Coaxial Connector Type

Subminiature Coaxial Connector

Gender

Female

Mounting Type

Panel Mount

Termination Method

Crimp

Body Orientation

Straight

COO (Country of Origin):
TW
The Molex SMA jack with jam nut and lock washer has brass body and gold (Au) plated contact. It has straight orientation and bulkhead mounting.

Net weight 3.445/g
Bag packaging

Related links