Phoenix Contact SI-RND-R1A Series, Jack Panel Mount

Subtotal (1 unit)*

£36.69

(exc. VAT)

£44.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
  • Plus 29 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.69

*price indicative

RS Stock No.:
265-9048
Mfr. Part No.:
1425186
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Mounting Type

Panel Mount

Body Plating

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Series

SI-RND-R1A

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
DE

Phoenix Contact SI-RND-R1A Series Coaxial Connector, Panel Mount, Copper Alloy Contact - 1425186


This coaxial connector is intended for panel mounting applications, providing dependable connectivity solutions. With a female connection and a robust copper alloy body, it boasts dimensions of 29.5mm in width and 42.7mm in height, suitable for panel thicknesses of 1mm to 3mm. It operates effectively across a temperature range of -40 to +70°C, making it functional in varied environments.

Features & Benefits


• Female design facilitates simple connection
• Panel mounting ensures stable installation
• Copper alloy construction enhances durability
• Gold plating improves electrical conductivity
• Temperature range from -40 to +70°C allows for flexible use
• Rated for ≥ 750 insertion/withdrawal cycles for extended lifespan

Applications


• Suitable for industrial automation systems
• Appropriate for electrical and mechanical
• Used for data transmission in harsh conditions
• Employed in network infrastructure for consistent connectivity

Can it operate in extreme temperatures?


Yes, it operates effectively between -40°C and +70°C.

Will it provide a secure connection in challenging environments?


Yes, it has an IP65 rating for dust and water protection.

Is it compatible with standard RJ45 connections?


Yes, it features an RJ45 connection profile for compatibility.

Related links