TE Connectivity, Plug Cable Mount SMA Connector, 50Ω, Cable Termination, Straight Body
- RS Stock No.:
- 226-5986
- Mfr. Part No.:
- 2081886-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£10.24
(exc. VAT)
£12.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,446 unit(s) ready to ship
- Plus 999,998,553 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £10.24 |
10 - 24 | £9.96 |
25 - 49 | £9.69 |
50 - 99 | £9.43 |
100 + | £9.19 |
*price indicative
- RS Stock No.:
- 226-5986
- Mfr. Part No.:
- 2081886-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | SMA Connector | |
Gender | Male | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Cable | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Cable | ||
Body Orientation Straight | ||
The TE Connectivity EP-SMA 27GHz RF connectors, adaptors and cable assemblies provide low insertion loss, industry leading voltage standing wave ratio (VSWR), and other mechanical and electrical functions to meet the needs of 5G, ATE, bench top, module, wireless devices, and radar in test and measurement, AD&M, and electrical & electronic components industries. With the same footprint as SMA-6GHz, 12GHz, 18GHz solutions, there is typically no need to change the layout of your customers applications to allow higher frequencies of up to 27GHz or higher electrical SMA performance.
Industry Leading SMA Performance: EP-SMA 27GHz
voltage standing wave ratio (VSWR) and insertion loss
performance is superior to previous-generations of
SMA-6GHz, 12GHz, and 18GHz. EP-SMA 27GHz adaptors
perform at <1.15 VSWR and cable assemblies perform
at <1.20 VSWR frequency (as compared to most
competitive products performance of 1.25 VSWR)
Economic Upgrade Solution: Maintains the same footprint
as SMA-6GHz, 12GHz, and 18GHz, so there is typically no
need to change the layout if customer requires higher
frequency to 27GHz or higher electrical SMA performance.
voltage standing wave ratio (VSWR) and insertion loss
performance is superior to previous-generations of
SMA-6GHz, 12GHz, and 18GHz. EP-SMA 27GHz adaptors
perform at <1.15 VSWR and cable assemblies perform
at <1.20 VSWR frequency (as compared to most
competitive products performance of 1.25 VSWR)
Economic Upgrade Solution: Maintains the same footprint
as SMA-6GHz, 12GHz, and 18GHz, so there is typically no
need to change the layout if customer requires higher
frequency to 27GHz or higher electrical SMA performance.