TE Connectivity Greenpar Series, Jack Flange Mount BNC Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 164-1415
- Mfr. Part No.:
- 1-1337446-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 30 units)*
£162.27
(exc. VAT)
£194.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
30 + | £5.409 | £162.27 |
*price indicative
- RS Stock No.:
- 164-1415
- Mfr. Part No.:
- 1-1337446-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coaxial Connector Type | BNC Connector | |
Gender | Female | |
Mounting Type | Flange Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Bulkhead | Yes | |
Operating Frequency | 0 to 4GHz | |
Minimum Operating Temperature | -40°C | |
Body Plating | Silver | |
Maximum Operating Temperature | +85°C | |
Series | Greenpar | |
Contact Material | Brass | |
Contact Plating | Silver | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type BNC Connector | ||
Gender Female | ||
Mounting Type Flange Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead Yes | ||
Operating Frequency 0 to 4GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Silver | ||
Maximum Operating Temperature +85°C | ||
Series Greenpar | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- TW
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Panel Mount Solder Jack
Professional grade 50 Ohm panel mount solder jacks with PTFE dielectric, brass body and brass centre contact. These 50 Ohm RF coaxial solder sockets are front and rear panel mounting and have a 17.5mm2 flange with 4 x 3.2mm diameter mounting holes.
Stock number 394-0715 has a silver plated body and a silver plated centre contact
Stock number 718-2534 has a nickel plated body and gold plated centre contact
Stock number 394-0715 has a silver plated body and a silver plated centre contact
Stock number 718-2534 has a nickel plated body and gold plated centre contact






TE Connectivity BNC RF Coaxial Connectors
Related links
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity Greenpar Series Straight 50Ω Panel Mount Bulkhead Fitting BNC Connector Silver
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity Greenpar Series 75Ω Straight Body
- TE Connectivity Greenpar Series 50Ω Straight Body
- TE Connectivity Greenpar Series 75Ω Right Angle Body
- TE Connectivity 75Ω Straight Body