Molex 73251 Series Plug Panel Mount SMA Connector, Solder Termination, Straight Body
- RS Stock No.:
- 323-818
- Mfr. Part No.:
- 732511290
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£9.57
(exc. VAT)
£11.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £9.57 |
10 - 24 | £8.81 |
25 + | £7.94 |
*price indicative
- RS Stock No.:
- 323-818
- Mfr. Part No.:
- 732511290
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Coaxial Connector Type | SMA Connector | |
Gender | Plug | |
Mounting Type | Panel Mount | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | 73251 | |
Select all | ||
---|---|---|
Brand Molex | ||
Coaxial Connector Type SMA Connector | ||
Gender Plug | ||
Mounting Type Panel Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 73251 | ||
- COO (Country of Origin):
- TW
The Molex 50 Ohms SMA Straight Jack, Edge Mount, is designed for a .062 PCB.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen
Related links
- Molex 73251 Series Plug Cable Mount SMA Connector Straight Body
- Molex 73251 Series 50Ω Straight Body
- Molex 73251 Series 50Ω Straight Body
- Molex 73251 Series 50Ω Straight Body
- Molex 73251 Series Receptacle Through Hole SMA Connector Right Angle Body
- Rosenberger SMA Series 50Ω Straight Body
- TE Connectivity 10510 Series 50Ω Straight Body
- TE Connectivity 10509 Series Cable Termination, Straight Body