TE Connectivity 2016682 Series Coaxial Cable Female SMA to Male UMCC, 200 mm 50 Ω
- RS Stock No.:
- 201-8172
- Mfr. Part No.:
- 2016682-4
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£6.91
(exc. VAT)
£8.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 279 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.91 |
*price indicative
- RS Stock No.:
- 201-8172
- Mfr. Part No.:
- 2016682-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Connector Type A | SMA | |
| Connector Type B | UMCC | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | 2016682 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Cable | ||
Connector Type A SMA | ||
Connector Type B UMCC | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 200mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series 2016682 | ||
The TE Connectivity 0.2m RF micro-coaxial assembly offers excellent electrical performance to make a RF or antenna connection to a main printed circuit board in a broad range of applications. Cable assembly can be mated with micro-coaxial receptacles from other suppliers and it can be customized to address customers detailed requirements.
Operating temperature range: -45 – 85 °C
Colour: Black
Overall outside cable diameter 1.13 mm[.044 in]
Related links
- TE Connectivity 2016682 Series Coaxial Cable Female SMA to Male UMCC, 100 mm 50 Ω
- TE Connectivity 20324 Series Cable Assembly Female SMA to Male UMCC, 0.2 m 50 Ω
- TE Connectivity UMCC Series Coaxial Cable Male UMCC to Male UMCC, 100 mm 50 Ω
- TE Connectivity 2016677 Series Cable Assembly Male UMCC to Male UMCC, 0.08 m 50 Ω
- TE Connectivity SMA 200 mm Black, Terminated
- TE Connectivity 2502029-3 Series Cable Assembly Male UMCC to, 0.3 m 50 Ω
- TE Connectivity 1-21186 Series Cable Assembly Male UMCC to Male UMCC, 0.06 m 50 Ω
- TE Connectivity 2502032-3 Series Cable Assembly Male UMCC to, 0.3 m 50 Ω
