Phoenix Contact Coaxial Adapter Type N Plug to SMA Socket
- RS Stock No.:
- 254-4834
- Mfr. Part No.:
- 2917036
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-4834
- Mfr. Part No.:
- 2917036
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Adapter Type A | Type N | |
| Adapter Type B | SMA | |
| Gender A | Male | |
| Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Adapter Type A Type N | ||
Adapter Type B SMA | ||
Gender A Male | ||
Gender B Female | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Adapter is a antenna adapter of frequency range 0.3 GHz to 6 GHz. Adapter for installing the antenna inside buildings.
Product type Coaxial adapter
Frequency range 0.3 GHz to 6 GHz
Adapter between devices and cables
Adapter for installing the antenna inside buildings
Frequency range 0.3 GHz to 6 GHz
Adapter between devices and cables
Adapter for installing the antenna inside buildings
Related links
- Amphenol RF Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz
- Linx Straight Coaxial Adapter SMA Socket to N Plug 0 → 11GHz
- Phoenix Contact Straight Coaxial Adapter 0.3GHz, 6 GHz
- TE Connectivity Straight 50Ω RF Adapter SMC Plug to SMA Socket 4GHz
- TE Connectivity Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 12.4GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
- Phoenix Contact 90° Coaxial Adapter 0.3GHz, 6 GHz
- Siretta Straight Coaxial Adapter SMA Socket to SMA Plug
