TE Connectivity Straight 50 Ω RF Adapter 27Hz Male Male

Bulk discount available

Subtotal (1 unit)*

£13.67

(exc. VAT)

£16.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 32 unit(s), ready to ship

Units
Per unit
1 - 9£13.67
10 - 24£13.29
25 - 49£12.93
50 - 99£12.59
100 +£12.27

*price indicative

RS Stock No.:
226-5990
Mfr. Part No.:
2081890-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RF Adapter

Adapter Type

SMA

Converts From Type

SMA

Converts to Type

SMA

Mount Type

Panel

Impedance

50Ω

Orientation

Straight

Operating Frequency

27Hz

Polarity

SMA

Converts From Gender - Connector

Male

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Coupling Style

Bayonet

Converts to Gender - Connector

Male

Cable Type

Coaxial

Contact Material

Beryllium Copper Alloy

Length

25.5mm

Standards/Approvals

No

The TE Connectivity EP-SMA 27GHz RF connectors, adaptors and cable assemblies provide low insertion loss, industry leading voltage standing wave ratio (VSWR), and other mechanical and electrical functions to meet the needs of 5G, ATE, bench top, module, wireless devices, and radar in test and measurement, AD&M, and electrical & electronic components industries. With the same footprint as SMA-6GHz, 12GHz, 18GHz solutions, there is typically no need to change the layout of your customer’s applications to allow higher frequencies of up to 27GHz or higher electrical SMA performance.

Industry Leading SMA Performance: EP-SMA 27GHz

voltage standing wave ratio (VSWR) and insertion loss

performance is superior to previous-generations of

SMA-6GHz, 12GHz, and 18GHz. EP-SMA 27GHz adaptors

perform at <1.15 VSWR and cable assemblies perform

at <1.20 VSWR frequency (as compared to most

competitive product’s performance of 1.25 VSWR)

Economic Upgrade Solution: Maintains the same footprint

as SMA-6GHz, 12GHz, and 18GHz, so there is typically no

need to change the layout if customer requires higher

frequency to 27GHz or higher electrical SMA performance.

Related links