TE Connectivity Dust Cap, Thermoplastic

Subtotal (1 bag of 100 units)*

£737.50

(exc. VAT)

£885.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£7.375£737.50

*price indicative

RS Stock No.:
170-9419
Mfr. Part No.:
208652-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Dust Cap

Sub Type

Sealing Cap

Military Standard

No

Panel Mount Fitting

No

Material

Thermoplastic

Cord Included

No

Colour

Black

Standards/Approvals

No

Accessories


Replacement coupling rings

Heat shrink cable entry seals fit directly onto the receptacles

Jacketed cable seal kits include a rubber seal, collar, backshell extender and a special cable clamp cradle (to be used in conjunction with cable clamp size 2)

Dust caps with either plastic strap or metal chain for use with chassis sockets and cable coupler sockets

Series 5 power connectors have 3 pole Powerband contacts

Series 6 power connectors have 8 signal and 2 Powerband contacts

A wire entry seal is required in conjunction with the backshell

Include the flange seal with the panel socket for full sealing capabilities

Plugs, Sockets & Seals


Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.

Note

The correct assembly procedures must be followed to ensure a full IP65 rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy