TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG
- RS Stock No.:
- 783-1413
- Mfr. Part No.:
- 1-66602-0
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.98
(exc. VAT)
£4.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.398 | £3.98 |
| 50 - 240 | £0.368 | £3.68 |
| 250 - 490 | £0.34 | £3.40 |
| 500 - 990 | £0.309 | £3.09 |
| 1000 + | £0.279 | £2.79 |
*price indicative
- RS Stock No.:
- 783-1413
- Mfr. Part No.:
- 1-66602-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 18 → 14 AWG | |
| Termination Method | Crimp | |
| For Use With | Multimate Connector | |
| Current Rating | 25A | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Brass, Lead Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 18 → 14 AWG | ||
Termination Method Crimp | ||
For Use With Multimate Connector | ||
Current Rating 25A | ||
Contact Plating Tin over Nickel | ||
Contact Material Brass, Lead Alloy | ||
