TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG
- RS Stock No.:
- 783-1404
- Mfr. Part No.:
- 66602-9
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£1.205
(exc. VAT)
£1.446
(inc. VAT)
- RS Stock No.:
- 783-1404
- Mfr. Part No.:
- 66602-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 18 → 14 AWG | |
| Termination Method | Crimp | |
| For Use With | Multimate Connector | |
| Current Rating | 25A | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass, Lead Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 18 → 14 AWG | ||
Termination Method Crimp | ||
For Use With Multimate Connector | ||
Current Rating 25A | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass, Lead Alloy | ||

