TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16AWG, 18 AWG
- RS Stock No.:
- 782-9902
- Distrelec Article No.:
- 304-51-023
- Mfr. Part No.:
- 66590-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£18.40
(exc. VAT)
£22.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,500 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.368 | £18.40 |
| 500 - 1200 | £0.323 | £16.15 |
| 1250 - 2450 | £0.314 | £15.70 |
| 2500 - 7450 | £0.306 | £15.30 |
| 7500 + | £0.298 | £14.90 |
*price indicative
- RS Stock No.:
- 782-9902
- Distrelec Article No.:
- 304-51-023
- Mfr. Part No.:
- 66590-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16 | |
| Wire Size | 16, 18AWG | |
| Current | 13A | |
| Series | 66590-1 | |
| For Use With | G Series Connectors | |
| Contact Type | Socket | |
| Length | 21.06mm | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 16, 18AWG | ||
Current 13A | ||
Series 66590-1 | ||
For Use With G Series Connectors | ||
Contact Type Socket | ||
Length 21.06mm | ||
Contact Plating Tin | ||
Voltage 250V | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity Uninsulated Signal Contacts - Multimate VI Series
These Multimate VI Series uninsulated signal crimp contacts have a stainless steel spring and tin plated brass bodies.
The Multimate VI Series, contact size 16, can be used in the following connectors:
G Series
M Series Deep Mating (M-DM)
CPC
Metrimate
Econoseal
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
