TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 20AWG, 24 AWG
- RS Stock No.:
- 782-1214
- Distrelec Article No.:
- 304-45-163
- Mfr. Part No.:
- 66565-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£29.25
(exc. VAT)
£35.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14,350 unit(s) ready to ship
- Plus 4,350 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.585 | £29.25 |
*price indicative
- RS Stock No.:
- 782-1214
- Distrelec Article No.:
- 304-45-163
- Mfr. Part No.:
- 66565-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 AWG | |
| Current | 13A | |
| Wire Size | 20, 24AWG | |
| Series | Type III | |
| For Use With | Type III + Series Connectors | |
| Contact Type | Socket | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 0°C | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 AWG | ||
Current 13A | ||
Wire Size 20, 24AWG | ||
Series Type III | ||
For Use With Type III + Series Connectors | ||
Contact Type Socket | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Minimum Operating Temperature 0°C | ||
Contact Material Brass | ||
Standards/Approvals No | ||
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Note
Stock number 782-9851 is a reel of 4000 pieces.
