TE Connectivity Female Circular Connector Contact, Contact Size 16, Wire Size 2.6mm²

Bulk discount available

Subtotal (1 pack of 50 units)*

£27.80

(exc. VAT)

£33.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,200 unit(s) shipping from 17 July 2026
  • Plus 1,700 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£0.556£27.80
250 - 1200£0.526£26.30
1250 - 2450£0.512£25.60
2500 - 4950£0.498£24.90
5000 +£0.485£24.25

*price indicative

RS Stock No.:
782-1157
Distrelec Article No.:
304-45-157
Mfr. Part No.:
1-66399-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Female

Contact Size

16

Wire Size

2.6mm²

Voltage

250V

Contact Material

Brass

Minimum Operating Temperature

0°C

Standards/Approvals

No

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Note

Stock number 782-9851 is a reel of 4000 pieces.