TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 14AWG, 18 AWG
- RS Stock No.:
- 717-4697
- Mfr. Part No.:
- 66361-3
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£13.52
(exc. VAT)
£16.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,680 unit(s) ready to ship
- Plus 230 unit(s) ready to ship from another location
- Plus 4,210 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £1.352 | £13.52 |
| 250 - 740 | £1.122 | £11.22 |
| 750 - 1990 | £0.92 | £9.20 |
| 2000 + | £0.811 | £8.11 |
*price indicative
- RS Stock No.:
- 717-4697
- Mfr. Part No.:
- 66361-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 16 | |
| Current | 13A | |
| Wire Size | 14, 18AWG | |
| Series | Type III | |
| For Use With | M Series Connectors, CPC Connectors, G Series Connectors | |
| Length | 27.1mm | |
| Contact Plating | Gold | |
| Voltage | 250V ac | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 16 | ||
Current 13A | ||
Wire Size 14, 18AWG | ||
Series Type III | ||
For Use With M Series Connectors, CPC Connectors, G Series Connectors | ||
Length 27.1mm | ||
Contact Plating Gold | ||
Voltage 250V ac | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 1 Contacts
A range of Series 1 Contacts for TE Connectivity connectors.
For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679
For all other contacts use tool stock no. 849-114 and die set stock no. 372-440
For a suitable Extraction Tool see stock number 162-5723
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
