TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 8AWG

Bulk discount available

Subtotal (1 unit)*

£20.65

(exc. VAT)

£24.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 525 unit(s) shipping from 04 May 2026
  • Plus 91 unit(s) shipping from 14 December 2026
  • Plus 286 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£20.65
25 - 74£16.85
75 - 199£16.01
200 - 399£15.21
400 +£14.45

*price indicative

Packaging Options:
RS Stock No.:
717-4612
Mfr. Part No.:
193990-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Female

Contact Size

16 AWG

Current

60A

Wire Size

8AWG

Series

Type XII

For Use With

Circular Plastic Connectors

Contact Type

Socket

Contact Plating

Silver over Nickel

Voltage

600V

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

90°C

Standards/Approvals

No

Series 1 Contacts


A range of Series 1 Contacts for TE Connectivity connectors.

For 1·5 - 2·5mm² contacts use crimp tool stock no. 459-6252 and die set stock no. 452-6679

For all other contacts use tool stock no. 849-114 and die set stock no. 372-440

For a suitable Extraction Tool see stock number 162-5723

TE Connectivity CPC Contacts & Tooling


Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.