TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 26 → 24 AWG
- RS Stock No.:
- 680-8998
- Mfr. Part No.:
- 66109-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 680-8998
- Mfr. Part No.:
- 66109-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Contact Size | 16 | |
| Wire Size | 26 → 24 AWG | |
| Termination Method | Crimp | |
| Series | Type III | |
| For Use With | CPC Connectors, G Series Connectors, M Series Connectors | |
| Current Rating | 13A | |
| Length | 13.46mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 26 → 24 AWG | ||
Termination Method Crimp | ||
Series Type III | ||
For Use With CPC Connectors, G Series Connectors, M Series Connectors | ||
Current Rating 13A | ||
Length 13.46mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Mounting Type Cable Mount | ||
