TE Connectivity Male Crimp Circular Connector Contact, Contact Size 17, Wire Size 17AWG, 20 AWG

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.50

(exc. VAT)

£3.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,090 unit(s) ready to ship
  • Plus 540 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.25£2.50
50 - 240£0.22£2.20
250 - 490£0.205£2.05
500 - 990£0.189£1.89
1000 +£0.177£1.77

*price indicative

RS Stock No.:
503-6739
Mfr. Part No.:
1703013-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Male

Contact Size

17

Wire Size

17, 20AWG

Current

20A

Series

AMP

For Use With

2.5 mm and 4 mm Pin Diameter Connector Systems, 1.5 mm

Contact Type

Signal

Contact Plating

Tin

Voltage

250V

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Contact Material

Copper Nickel Silicon

Maximum Operating Temperature

130°C

Standards/Approvals

No

TE Connectivity Pin Contact


The TE Connectivity male pin circular contact connector has a contact size of 17 and wire size ranging between 20AWG and 17AWG. This contact is made of copper-nickel silicon alloy and has tin contact plating. It can be used with 1.5mm, 2.5mm and 4mm pin diameter connector systems.

Features and Benefits


Current rating is 20A

Crimp termination

Resistant to vibration and physical shock

Single-wire sealing system

Wide temperature range