TE Connectivity Female Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 17AWG, 20 AWG

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.07

(exc. VAT)

£3.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,920 unit(s) ready to ship
  • Plus 2,540 unit(s) ready to ship from another location
  • Plus 520 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.307£3.07
50 - 240£0.276£2.76
250 - 490£0.254£2.54
500 - 990£0.233£2.33
1000 +£0.218£2.18

*price indicative

RS Stock No.:
395-7410
Distrelec Article No.:
304-09-907
Mfr. Part No.:
929989-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Circular Connector Contact

Contact Size

20 AWG

Wire Size

17, 20AWG

Current

20A

Series

AMP

For Use With

1.5 mm System Housing Connector

Contact Type

Signal

Length

21.2mm

Contact Plating

Tin

Voltage

250V

Termination Type

Crimp

Contact Material

Copper Nickel Silicon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

No

COO (Country of Origin):
DE

Contacts


Single piece, formed construction

Tin plated

Wire seals are crimped individually with the contact

AMP DIN 72585


Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance.

Vibration proofed

Resistant to physical shock

Wide temperature range

Single wire sealing system