TE Connectivity Crimp Circular Connector Contact
- RS Stock No.:
- 395-7397
- Mfr. Part No.:
- 929975-1
- Brand:
- TE Connectivity
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£2.41
(exc. VAT)
£2.89
(inc. VAT)
- RS Stock No.:
- 395-7397
- Mfr. Part No.:
- 929975-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| For Use With | 2.5 mm Pin Diameter Connector System | |
| Length | 21.2mm | |
| Contact Plating | Silver, Tin, Gold | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Nickel Silicon | |
| Standards/Approvals | IP68, 108-18621, 108-18696, 108-2184, 108-78140, 108-94020, DIN 40050-9, DIN 72585, EIA-364-28, IEC 512-8, IP67, IP6k9k, IPX7, IPX9K, ISO 15170, ISO 16750-2, JIS D0203, SAE J2030 6.3, TE product document 108-1329, TE Spec 109-26-1, TE Spec 109-28-4, TE Spec 109-74-5, UL 94 V0, USCAR 21 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
For Use With 2.5 mm Pin Diameter Connector System | ||
Length 21.2mm | ||
Contact Plating Silver, Tin, Gold | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Nickel Silicon | ||
Standards/Approvals IP68, 108-18621, 108-18696, 108-2184, 108-78140, 108-94020, DIN 40050-9, DIN 72585, EIA-364-28, IEC 512-8, IP67, IP6k9k, IPX7, IPX9K, ISO 15170, ISO 16750-2, JIS D0203, SAE J2030 6.3, TE product document 108-1329, TE Spec 109-26-1, TE Spec 109-28-4, TE Spec 109-74-5, UL 94 V0, USCAR 21 | ||
- COO (Country of Origin):
- DE

