TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 10AWG, 8 AWG
- RS Stock No.:
- 282-6309
- Distrelec Article No.:
- 304-34-907
- Mfr. Part No.:
- 66259-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£123.63
(exc. VAT)
£148.36
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 100 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £12.363 | £123.63 |
| 50 + | £12.116 | £121.16 |
*price indicative
- RS Stock No.:
- 282-6309
- Distrelec Article No.:
- 304-34-907
- Mfr. Part No.:
- 66259-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 16 | |
| Current | 35A | |
| Wire Size | 10, 8AWG | |
| Series | Type XII | |
| For Use With | Type XII Series Connectors | |
| Contact Type | Power | |
| Length | 37.54mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 250V | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 16 | ||
Current 35A | ||
Wire Size 10, 8AWG | ||
Series Type XII | ||
For Use With Type XII Series Connectors | ||
Contact Type Power | ||
Length 37.54mm | ||
Contact Plating Gold over Nickel | ||
Voltage 250V | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 3 Contacts
Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
