TE Connectivity Male Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 12AWG, 16 AWG
- RS Stock No.:
- 282-6292
- Distrelec Article No.:
- 304-29-031
- Mfr. Part No.:
- 66261-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£141.35
(exc. VAT)
£169.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £14.135 | £141.35 |
| 50 - 240 | £12.863 | £128.63 |
| 250 + | £11.591 | £115.91 |
*price indicative
- RS Stock No.:
- 282-6292
- Distrelec Article No.:
- 304-29-031
- Mfr. Part No.:
- 66261-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 20 AWG | |
| Wire Size | 12, 16AWG | |
| Current | 35A | |
| Series | Type XII | |
| For Use With | Type XII Series Connectors | |
| Contact Type | Power | |
| Length | 31.62mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 250V | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 20 AWG | ||
Wire Size 12, 16AWG | ||
Current 35A | ||
Series Type XII | ||
For Use With Type XII Series Connectors | ||
Contact Type Power | ||
Length 31.62mm | ||
Contact Plating Gold over Nickel | ||
Voltage 250V | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series 3 Contacts
Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
