TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 14AWG, 18 AWG

Subtotal (1 box of 1000 units)*

£959.23

(exc. VAT)

£1,151.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +£959.23£0.959

*price indicative

RS Stock No.:
190-4033
Mfr. Part No.:
66360-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Circular Connector Contact

Contact Size

16

Wire Size

14, 18AWG

Current

13A

Series

Type III

For Use With

G Series Connector, CPC Connector, M Series Connector

Contact Type

Signal

Length

13.46mm

Contact Plating

Gold over Nickel

Voltage

250V

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Note

Stock number 782-9851 is a reel of 4000 pieces.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy