TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 12AWG, 16 AWG
- RS Stock No.:
- 190-3974
- Mfr. Part No.:
- 66261-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 100 units)*
£673.70
(exc. VAT)
£808.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 04 May 2026
- Plus 100 unit(s) shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £6.737 | £673.70 |
| 200 - 300 | £6.549 | £654.90 |
| 400 + | £6.373 | £637.30 |
*price indicative
- RS Stock No.:
- 190-3974
- Mfr. Part No.:
- 66261-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 16 AWG | |
| Wire Size | 12, 16AWG | |
| Current | 35A | |
| Series | Type XII | |
| For Use With | G Series & CPC & M Series Connectors | |
| Contact Type | Power | |
| Length | 31.62mm | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 16 AWG | ||
Wire Size 12, 16AWG | ||
Current 35A | ||
Series Type XII | ||
For Use With G Series & CPC & M Series Connectors | ||
Contact Type Power | ||
Length 31.62mm | ||
Contact Plating Silver | ||
Voltage 600V | ||
Contact Material Copper | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series XII Contacts
A range of TE Connectivity Multimate Series XII crimp contacts.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
