TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 14AWG, 18 AWG

Subtotal (1 box of 1000 units)*

£619.03

(exc. VAT)

£742.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£619.03£0.619

*price indicative

RS Stock No.:
190-3818
Mfr. Part No.:
66361-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Male

Contact Size

16

Wire Size

14, 18AWG

Current

13A

Series

66361

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Contact Type

Signal

Length

27.48mm

Contact Plating

Gold over Nickel

Voltage

250V

Termination Type

Crimp

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Note

Stock number 782-9851 is a reel of 4000 pieces.