TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 12AWG, 16 AWG
- RS Stock No.:
- 190-3554
- Mfr. Part No.:
- 2-66740-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 190-3554
- Mfr. Part No.:
- 2-66740-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Current | 15A | |
| Wire Size | 12, 16AWG | |
| Series | Type XII | |
| For Use With | M Series Connector, G Series Connector, CPC Connector | |
| Contact Type | Signal | |
| Length | 32.18mm | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Current 15A | ||
Wire Size 12, 16AWG | ||
Series Type XII | ||
For Use With M Series Connector, G Series Connector, CPC Connector | ||
Contact Type Signal | ||
Length 32.18mm | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Type XII crimp contacts for CPC
Power contacts.
Snap-on and removable, unlocked via the front of the connector.
Contacts with insulation support.
Extraction tool available separately.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
