TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 0.8mm², 1.4 mm²

Subtotal (1 reel of 4000 units)*

£1,300.00

(exc. VAT)

£1,560.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 24 July 2026
  • Plus 4,000 unit(s) shipping from 31 July 2026
  • Plus 4,000 unit(s) shipping from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.325£1,300.00

*price indicative

RS Stock No.:
174-3181
Distrelec Article No.:
304-52-452
Mfr. Part No.:
1-66100-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Circular Connector Contact

Contact Size

16

Current

13A

Wire Size

0.8, 1.4mm²

Series

AMP

For Use With

G Series Connectors, CPC Connectors, M Series Connectors

Contact Type

Socket

Length

13.46mm

Contact Plating

Bright Tin

Voltage

600V ac/dc

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

The TE Connectivity size 16, 13A female crimp circular connector contact is used with CPC connectors, G series connectors and M series connectors.

Brass contact base material

Temperature ranges between -55°C to 90°C

Tin contact area plating material

Wire size: 0.8mm²-1.4mm²

Connector & contact terminates To : wire & cable

socket contact