TE Connectivity Male Crimp Circular Connector Contact, Contact Size 2.5mm, Wire Size ≥1 → 2.5 mm²
- RS Stock No.:
- 164-8402
- Mfr. Part No.:
- 962972-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-8402
- Mfr. Part No.:
- 962972-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Contact Size | 2.5mm | |
| Wire Size | ≥1 → 2.5 mm² | |
| Termination Method | Crimp | |
| For Use With | Circular Connector | |
| Current Rating | 40A | |
| Length | 29.8mm | |
| Contact Plating | Tin | |
| Contact Material | Copper Nickel Silicon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Size 2.5mm | ||
Wire Size ≥1 → 2.5 mm² | ||
Termination Method Crimp | ||
For Use With Circular Connector | ||
Current Rating 40A | ||
Length 29.8mm | ||
Contact Plating Tin | ||
Contact Material Copper Nickel Silicon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
Mounting Type Cable Mount | ||
TE Connectivity 2.5mm Pin and Socket Contacts
A series of circular connector contacts for the TE Connectivity 2.5 mm circular connectors. These circular connector contacts are made from tin plated copper alloy and are available in various wire sizes. For a correct system, the contacts must be used with appropriate wire seals. Except stock number 909-8122 pin contact, used for unsealed system
Stock number 909-8116 17-13AWG uses wire seal 395-7606
Stock number 909-8110 20-17AWG uses wire seal 395-7448
