TE Connectivity Male Crimp Circular Connector Contact
- RS Stock No.:
- 164-0275
- Mfr. Part No.:
- 5-1437720-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.50
(exc. VAT)
£24.60
(inc. VAT)
- RS Stock No.:
- 164-0275
- Mfr. Part No.:
- 5-1437720-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Termination Method | Crimp | |
| For Use With | Triad 01 Connectors | |
| Length | 13.3mm | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Termination Method Crimp | ||
For Use With Triad 01 Connectors | ||
Length 13.3mm | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mounting Type Cable Mount | ||

