TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 20AWG, 24 AWG
- RS Stock No.:
- 162-1631
- Mfr. Part No.:
- 66400-4
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£654.00
(exc. VAT)
£785.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,000 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.654 | £654.00 |
*price indicative
- RS Stock No.:
- 162-1631
- Mfr. Part No.:
- 66400-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Wire Size | 20, 24AWG | |
| Current | 13A | |
| Series | 66400 | |
| For Use With | M Series Connectors, G Series Connectors, CPC Connectors | |
| Contact Type | Pin | |
| Length | 27.56mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 250V | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Wire Size 20, 24AWG | ||
Current 13A | ||
Series 66400 | ||
For Use With M Series Connectors, G Series Connectors, CPC Connectors | ||
Contact Type Pin | ||
Length 27.56mm | ||
Contact Plating Gold over Nickel | ||
Voltage 250V | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Note
Stock number 782-9851 is a reel of 4000 pieces.
